1.11.061.001/0001 | RAFI
Mushroom pushbutton, 2 pole, black, unlit , 0.1 A/35 V, mounting Ø 30.3 mm, IP65/IP67, 1.11.061.001/0001
Mushroom pushbutton, 1110610010001, RAFI
It features the RAFI MICON 5 tactile switch, RAMO 22 T offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. RAMO 22 T requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterised by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.
Features
- Single-part, closed housing
- Unique series with easiest Plug&Play connection
- Can be illuminated in many colors
- Pushbutton with black mushroom head
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
Filter | Property | Value |
---|---|---|
Printed | Yes | |
Wall thickness | 1-9 mm | |
Installation diameter | 30.3 mm | |
contact surface | gold-plated | |
Breaking capacity | 0.1 A/35 V | |
Actuator colour | black | |
Pin number | 2 pole | |
Design | round | |
illuminated | No | |
Protection class | IP65/IP67 | |
Latching switching function | latching |
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 85365011 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |