1.10.107.011/0507 | RAFI
Pushbutton, 1 pole, green, unlit , 0.1 A/24 V, mounting Ø 9.1 mm, IP40, 1.10.107.011/0507
Unit Price (€ / pc.)
5.3193 € *
Available: 24 pcs.
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.6886 €
100 pcs.
4.1055 €
250 pcs.
3.9508 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switches, not illuminated, type RAFI 1.10.107.011.
Panel-mount diameter: 9.1 mm, black round collar and projecting lens, opaque. Contact type: 1 x NO. Mounting: threaded ring. Connections: solder terminals. Contact material: silver. Actuating force: max. 7.0 N/m. Actuating travel: 2.0 mm. Switching voltage: max. 24 V. Switching current: max. 0.1 A. Degree of protection (at the front): IP 40. Operating temperatures: –25 to +70 °C.
Technical attributes (type, lens color): 1.10.107.011/0507, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.1 A/24 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 9.1 mm | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |