1.10.107.011/0404 | RAFI

Pushbutton, 1 pole, yellow, unlit , 0.1 A/24 V, mounting Ø 9.1 mm, IP40, 1.10.107.011/0404

Order No.: 12G303
EAN: 4099889190748
MPN:
1.10.107.011/0404
1.10.107.011/0404 RAFI Pushbutton Switches Image 1
1.10.107.011/0404 RAFI Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.6886 €
100 pcs.
4.1055 €
250 pcs.
3.9508 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switches, not illuminated, type RAFI 1.10.107.011.

Panel-mount diameter: 9.1 mm, black round collar and projecting lens, opaque. Contact type: 1 x NO. Mounting: threaded ring. Connections: solder terminals. Contact material: silver. Actuating force: max. 7.0 N/m. Actuating travel: 2.0 mm. Switching voltage: max. 24 V. Switching current: max. 0.1 A. Degree of protection (at the front): IP 40. Operating temperatures: –25 to +70 °C.

Technical attributes (type, lens color): 1.10.107.011/0404, yellow

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour yellow
Breaking capacity 0.1 A/24 V
illuminated No
Printed No
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 9.1 mm
Protection class IP40
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes