1.10.102.011/0104 | RAFI
Pushbutton, 1 pole, black, unlit , 2 A/250 V, mounting Ø 16.2 mm, IP40/IP65, 1.10.102.011/0104
Pushbutton switches, not illuminated, type RAFI 1.10.102.
Panel-mount diameter: 16.2 mm, black collar and projecting lens, opaque. Mounting: threaded ring. Connections: screw terminals. Contact material: silver. Actuating force: max. 7.5 N/m. Actuating travel: 4.3 mm. Switching voltage: max. 250 VAC. Switching current: max. 2.0 A. Degree of protection (at the front): IP 40. Operating temperatures: –25 to +85 °C. Certifications: ENEC.
1 x NC contact, type 1.10.102.011/.
Technical attributes (type, lens color): 1.10.102.011/0104, black
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 2 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Connection | flat plug connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP40/IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |