1.10.061.001/0001 | RAFI
Mushroom pushbutton, rotary release, unlit, latching, 2 Form B (N/C), waistband round, black, front ring black, mounting Ø 22.3 mm, 1.10.061.001/0001
Mushroom pushbutton, 1100610010001, RAFI
It features the RAFI MICON 5 tactile switch, RAMO 22 T offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. RAMO 22 T requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterised by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.
Features
- Single-part, closed housing
- Unique series with easiest Plug&Play connection
- Can be illuminated in many colors
- Pushbutton with black mushroom head
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Version | rotary release | |
| Contact function | latching | |
| Latching switching function | 2 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22.3 mm | |
| Installation height | 39.6 mm | |
| Installation depth | 30.1 mm | |
| Contact material | gold | |
| Protection class | IP65/IP67 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |