1.10.001.161/0104 | RAFI

Pushbutton, 1 pole, black, unlit , 0.7 A/250 V, mounting Ø 15.2 mm, IP40/IP65, 1.10.001.161/0104

Order No.: 12G385
EAN: 4099889192483
MPN:
1.10.001.161/0104
1.10.001.161/0104 RAFI Pushbutton Switches Image 1
1.10.001.161/0104 RAFI Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 192 pcs.
Total Price:
3.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9865 €

Pushbutton switches, not illuminated, type RAFI 1.10.001.

Panel-mount diameter: 15.2 mm, black round collar and projecting lens, opaque. Mounting: threaded ring. Contact material: silver. Actuating force: max. 7.5 N/m. Actuating travel: 3.0 mm. Switching voltage: max. 250 VAC. Switching current: max. 0.7 A. Degree of protection (at the front): IP 40 (IP 65 with sealing cap). Operating temperatures: –25 to +85 °C. ENEC.

1 x NC contact, 6.3 x 0.8 mm / 2 x 2.8 x 0.8 mm tab terminals, type 1.10.001.161/.

Technical attributes (type, lens color): 1.10.001.161/0104, black

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.7 A/250 V
illuminated No
Printed No
Connection faston plug 6.3 x 0.8 /2 x 2.8 x 0.8 mm
Design round
contact surface silver-plated
Installation diameter 15.2 mm
Protection class IP40/IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes