1.01.102.001/0205 | RAFI
Pushbutton, 2 pole, white, unlit , 2 A/250 V, mounting Ø 18.2 mm, IP40/IP65, 1.01.102.001/0205
NCNR (non cancelable / non returnable)
Pushbutton switch, not illuminated, type RAFI 1.01.102.
Panel-mount diameter: 18.2 mm, black collar and projecting lens, opaque. Mounting: threaded ring. Connections: screw terminals. Contact material: silver. Actuating force: max. 9.5 N/m. Actuating travel: 5.0 mm. Switching voltage: max. 250 VAC. Switching current: max. 2.0 A. Degree of protection (at the front): IP 40 (IP 65 with sealing cap). Operating temperatures: –25 to +85 °C.
2 x NO contacts, type 1.01.102.001/.
Technical attributes (type, lens color): 1.01.102.001/0205, white
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | white | |
| Breaking capacity | 2 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Connection | screw connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 18.2 mm | |
| Protection class | IP40/IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |