1.01.102.001/0104 | RAFI

Pushbutton, 2 pole, black, unlit , 2 A/250 V, mounting Ø 18.2 mm, IP40/IP65, 1.01.102.001/0104

Order No.: 12G460
EAN: 4099889192636
MPN:
1.01.102.001/0104
1.01.102.001/0104 RAFI Pushbutton Switches Image 1
1.01.102.001/0104 RAFI Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
15.3153 € *
Available: 4 pcs.
Next delivery: 100 pcs. on 2026-04-22
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
10 pcs.
13.7683 €
50 pcs.
13.0186 €
100 pcs.
12.2570 €
500 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switch, not illuminated, type RAFI 1.01.102.

Panel-mount diameter: 18.2 mm, black collar and projecting lens, opaque. Mounting: threaded ring. Connections: screw terminals. Contact material: silver. Actuating force: max. 9.5 N/m. Actuating travel: 5.0 mm. Switching voltage: max. 250 VAC. Switching current: max. 2.0 A. Degree of protection (at the front): IP 40 (IP 65 with sealing cap). Operating temperatures: –25 to +85 °C.

2 x NO contacts, type 1.01.102.001/.

Technical attributes (type, lens color): 1.01.102.001/0104, black

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour black
Breaking capacity 2 A/250 V
illuminated No
Printed No
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 18.2 mm
Protection class IP40/IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes