1.90.691.027/0000 | RAFI

LED lamp, Bi-Pin T1, 2 V (DC), green, 1.90.691.027/0000

Order No.: 31G222
EAN: 4099891485610
MPN:
1.90.691.027/0000
Series: SIGNALLEUCHTEN
1.90.691.027/0000 RAFI Light Bulbs, Lamps
Image may differ

LEDs with plug-in socket, type RAFI 1.90.691../1.90.692.

Also suitable for the LUMOTAST product range

With Bi-Pin T 1 socket, type 1.90.691.

Technical specifications
Filter Property Value
Product type LED
Socket version Bi-Pin T1
Rated current 10 mA
Rated voltage (DC) 2 V
Dimmable No
Colour of the LED green
Logistics
Property Value
Country of origin HU
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes