1.90.690.362/0000 | RAFI
LED lamp, W2x4.6d, 24 V (DC), 24 V (AC), green, 1.90.690.362/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9376 € *
Standard delivery time from the manufacturer is: On Request
LED, 1.90.690.362/0000, Rafi
Illuminated LED, with 24 V operating voltage, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | W2x4.6d | |
| Rated current | 12 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | green | |
| Length | 18.8 mm | |
| Width | 5.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |