1.90.690.335/0000 | RAFI
LED lamp, T4.5, 24 V (DC), 24 V (AC), white, 1.90.690.335/0000
Unit Price (€ / pc.)
28.2387 € *
Available: 9 pcs.
Total Price:
28.24 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2387 €
3 pcs.
27.0130 €
5 pcs.
25.5255 €
10 pcs.
24.2046 €
*incl. VAT plus shipping costs
Subject to prior sale
LED with socket T4.5, 1.90.690.335/0000, RAFI
LED, socket T 4.5, 24 V, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | T4.5 | |
| Rated current | 13 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Dimmable | No | |
| Colour of the LED | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |