1.90.690.331/0000 | RAFI
LED lamp, T4.5, 24 V (DC), 24 V (AC), red, 1.90.690.331/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2383 € *
Standard delivery time from the manufacturer is: On Request
LED with socket T4.5, 1.90.690.331/0000, RAFI
LED, socket T 4.5, 24 V, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | T4.5 | |
| Rated current | 13 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Dimmable | No | |
| Colour of the LED | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |