1.90.120.011/0000 | RAFI
Incandescent bulb, W2x4.6d, 1.2 W, 24 V (AC), clear, 1.90.120.011/0000
Order No.: 38G0040
MPN:
1.90.120.011/0000
1901200110000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Available: 5 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2491 €
30 pcs.
2.1063 €
50 pcs.
1.9873 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 1.90.120.011/0000, RAFI
This lamp uses a filament, has a W2 x 4,6 socket, and operates at 12 Volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | W2x4.6d | |
| Rated current | 40 mA | |
| Rated voltage (AC) | 24 V | |
| average nominal life | 7000 h | |
| Dimmable | No | |
| diameter | 5 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |