1.90.070.004/0000 | RAFI
Incandescent bulb, BA15d, 2 W, 30 V (AC), clear, 1.90.070.004/0000
Order No.: 38G0029
MPN:
1.90.070.004/0000
1900700040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4978 €
30 pcs.
5.2479 €
50 pcs.
4.9147 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 1.90.070.004/0000, RAFI
This lamp uses a filament, has a BA 15d socket, and operates at 30 Volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated current | 80 mA | |
| Rated voltage (AC) | 30 V | |
| average nominal life | 1000 h | |
| Dimmable | No | |
| diameter | 15.2 mm | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |