1.90.060.137/0000 | RAFI
Incandescent bulb, BA9s, 2 W, 130 V (AC), clear, 1.90.060.137/0000
Order No.: 38G0035
MPN:
1.90.060.137/0000
1900601370000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Available: 200 pcs.
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.6771 €
30 pcs.
3.4986 €
50 pcs.
3.2844 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 1.90.060.137/0000, RAFI
This lamp uses a filament, has a BA 9s socket, and operates at 130 Volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 18 mA | |
| Rated voltage (AC) | 130 V | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| diameter | 11 mm | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85392992 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |