1.90.060.133/0000 | RAFI
Incandescent bulb, BA9s, 2 W, 30 V (AC), clear, 1.90.060.133/0000
Order No.: 38G0034
MPN:
1.90.060.133/0000
1900601330000
Unit Price (€ / pc.)
3.5819 € *
Available: 6 pcs.
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.4034 €
30 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 1.90.060.133/0000, RAFI
This lamp uses a filament, has a BA 9s socket, and operates at 30 Volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Socket version | BA9s | |
| Version | clear | |
| Rated voltage (AC) | 30 V | |
| Dimmable | No | |
| diameter | 11 mm | |
| average nominal life | 10000 h | |
| Power | 2 W | |
| Length | 29 mm | |
| Design | tube form | |
| Rated current | 83 mA | |
| Product type | incandescent bulb |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |