1.90.060.014/0000 | RAFI
Incandescent bulb, BA9s, 1.2 W, 30 V (AC), clear, 1.90.060.014/0000
Order No.: 38G0032
MPN:
1.90.060.014/0000
1900600140000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8794 €
30 pcs.
3.6176 €
50 pcs.
3.3915 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 1.90.060.014/0000, RAFI
This lamp uses a filament, has a BA 9s socket, and operates at 30 Volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 40 mA | |
| Rated voltage (AC) | 30 V | |
| average nominal life | 7000 h | |
| Dimmable | No | |
| diameter | 9 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |