1.90.060.003/0000 | RAFI
Incandescent bulb, BA9s, 1.2 W, 15 V (AC), clear, 1.90.060.003/0000
Order No.: 38G0031
MPN:
1.90.060.003/0000
1900600030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.4625 €
30 pcs.
4.1531 €
50 pcs.
3.9032 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament lamp, 1.90.060.003/0000, RAFI
This lamp uses a filament, has a BA 9s socket, and operates at 15 Volts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 120 mA | |
| Rated voltage (AC) | 15 V | |
| average nominal life | 10000 h | |
| Dimmable | No | |
| diameter | 9 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |