1.90.690.267/0000 | RAFI
LED, THT, Ø 3 mm, yellow, 1.90.690.267/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Available: 70 pcs.
Super bright LEDs for contact blocks and lamp attachments series RAFIX 22FS+, type 1.90.690.
Max; permissible current: yellow/red 50 mA, green 35 mA, otherwise 30 mA. On-state voltage: yellow/red 1.9 V/20 mA, blue/white 3.6 V/20 mA, green 3.2 V/20 mA. Breakdown voltage: 5.0 V.
Type: 1.90.690.267/0000, yellow LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Colour of the LED | yellow | |
| On-State Voltage | 1.9 V | |
| Forward Current | 20 mA | |
| diameter | 3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |