5.05.511.855/9000 | RAFI
Clip carrier, black, plug-in connection, 5.05.511.855/9000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: On Request
LED element, 5.05.511.855/9000, RAFI
The 5.05.511.855/9000 is a 24-volt black LED clip for contact blocks with plug-in connectors.. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | clip carrier | |
| Connection | plug-in connection | |
| Colour of the LED | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |