5.05.511.747/1300 | RAFI
LED element, red, 24 V AC/DC, plug-in connection, 5.05.511.747/1300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8385 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
10 pcs.
14.8274 €
50 pcs.
13.8040 €
150 pcs.
13.2090 €
500 pcs.
12.5426 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 5.05.511.747/1300, RAFI
The 5.05.511.747/1300 is a 24-volt red LED clip for contact blocks with plug-in connectors.. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED clip | |
| Type of mounting | snap on the light attachment | |
| Connection | plug-in connection | |
| Colour of the LED | red | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |