5.00.070.086/0600 | RAFI
LED element, blue, 230 V, screw connection, 5.00.070.086/0600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4097 € *
Standard delivery time from the manufacturer is: On Request
LED element, 5.00.070.086/0600, RAFI
The 5.00.070.086/0600RAFIX control device is modular units consisting of several parts. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. A bayonet lever must be actuated to release it. Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.
Features
- Lamp socket BA 9s with screw connection
- Mounting by snapping (onto coupling) and actuator
- Time and material savings due to elimination of ferrules for stranded wires
- Rigid wires and stranded wires can be used
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | snap on coupling and actuator | |
| Connection | screw connection | |
| Colour of the LED | blue | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |