1.66.003.091/0000 | RAFI
Frame part without orifice plate, W2x4.6d, red, 35 V, faston plug 2.8 x 0.5 mm, 1.66.003.091/0000
Order No.: 38G232
EAN: 4099889261110
MPN:
1.66.003.091/0000
Signal lamps with W 2 x 4.6 d socket, type RAFI 1.66.003.
Panel-mount diameter: 11.1 mm, round bezel. Illumination option: filament lamp with W 2 x 4.6 d socket (available on separate order). Mounting: threaded ring. Connections: tab terminals 2.8 x 0.5 mm. Degree of protection at the front: IP 40. Limits: max. 35 V/1.2 W. Corresponding lenses are available on separate order.
Type: 1.66.003.091/0000, socket element without lens
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket element | |
| Socket version | W2x4.6d | |
| Type of mounting | threaded ring | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Colour of the LED | red | |
| Voltage | 35 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |