1.65.121.906/0000 | RAFI
Indicator lamp, 16.1 mm, Plug-in socket, for 4-pole female connector, Click quick-release fastening
Order No.: 38G3250
EAN: 4099889261158
MPN:
1.65.121.906/0000
Signal lamps with square collar series LUMOTAST FK, type 1.65.121.
Panel-mount diameter 16.1 mm. With square, round or rectangular collar; Illumination: filament lamp or LED, with Bi-Pin T1 or T1 1/4 socket (available on separate order). Mounting: quick click fastener. Connections: sockets for 4-pole female connector. Degree of protection (at the front): IP 65. Operating temperatures: - 25 to +70 °C.
Type: 1.65.121.906/0000, signal lamp without lens
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal lamp | |
| Socket version | T1 1/4 | |
| Type of mounting | click quick-release fastening | |
| Connection | plug-in socket, for 4 pole female connector | |
| Colour of the LED | red | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |