1.60.502.098/0000 | RAFI

Frame part without orifice plate, E10, 250 V, screw connection, 1.60.502.098/0000

Order No.: 38G2752
EAN: 4099889261141
MPN:
1.60.502.098/0000
Series: SIGNALLEUCHTEN
1.60.502.098/0000 RAFI Lamp Holders Image 1
1.60.502.098/0000 RAFI Lamp Holders Image 2
Image may differ

Signal lamps with E 10 socket, type RAFI 1.60.502.

Panel mount diameter 16.2 mm, round collar; Illumination: glow lamp with socket E 10 (available on separate order). Mounting: threaded ring. Connections: screw terminals. Degree of protection (at the front): IP 40. Limits: max. 250 V/2.0 W. Approbations: VDE, SEV. Corresponding lenses are available on separate order..

Type: 1.60.502.098/0000, socket element without lens

Technical specifications
Filter Property Value
Version socket element
Socket version E10
Type of mounting threaded ring
Connection screw connection
Voltage 250 V
Logistics
Property Value
Customs tariff number 85319000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes