1.02.570.021/0000 | RAFI
Built-in soffit holder, S 8.5, 35 V, screw connection, 1.02.570.021/0000
Order No.: 38G450
EAN: 4099889261202
MPN:
1.02.570.021/0000
Panel festoon lamp sockets S 8.5, type RAFI 1.02.570.
Made of plastic; Limits: 2.0 A/35 V. Mounting: in panel cut-out. Connections: screw terminals. Insulation class: to VDE 0110 b/DIN 57110 b.
Type: 1.02.570.021/0000, festoon lamp socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Socket version | S 8.5 | |
| Connection | screw connection | |
| Voltage | 35 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |