3.13.026.036/0000 | RAFI
Key switch, 19 mm, 4 x 90° without end stop, anthracite, 3.13.026.036/0000
Order No.: 12G1371
EAN: 4099891654528
MPN:
3.13.026.036/0000
This item is no longer available.
As an alternative, we recommend the following item:
Key switch, 19 mm, 2 x 90°, anthracite, 3.13.026.016/0000
Order No.: 12G1367
Manufacturer: RAFI
per pc. 84.2996 € *
Keylock switch, 3.13.026.036/0000, RAFI
Keylock switch, waistband square, IP54, anthracite.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | latching | |
| Latching switching function | on-on-on-on | |
| Rotation angle | 90° | |
| Trigger position key | 0 + 1 + 2 + 3 | |
| Connection | PCB connection | |
| contact surface | gold-plated | |
| Breaking capacity | 0.1 A/35 V AC/DC | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |