3.13.026.026/0000 | RAFI

Key switch, 19 mm, 3 x 90°, anthracite, 3.13.026.026/0000

Order No.: 12G1368
EAN: 4099891654504
MPN:
3.13.026.026/0000
3.13.026.026/0000 RAFI Key Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Key switch, 19 mm, 2 x 90°, anthracite, 3.13.026.016/0000
Key switch, 19 mm, 2 x 90°, anthracite, 3.13.026.016/0000
Order No.: 12G1367
Manufacturer: RAFI
per pc. 84.2996 € *

Keylock switch, 3.13.026.026/0000, RAFI

Keylock switch, waistband square, IP54, anthracite.

Technical specifications
Filter Property Value
Version latching
Latching switching function on-on-on-on
Pin number 4 pole
Rotation angle 90°
Trigger position key 0 + 1+ 2 + 3
Connection PCB connection
contact surface gold-plated
Breaking capacity 0.1 A/35 V AC/DC
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement