3.13.009.001/0000 | RAFI

Key switch, 19 mm, 1 x 90°, anthracite, 3.13.009.001/0000

Order No.: 12G1372
EAN: 4099891654535
MPN:
3.13.009.001/0000
Series: LUMOTAST 75
3.13.009.001/0000 RAFI Key Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1215 € *
Available: 1 pcs.
Total Price:
83.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.1215 €

Keylock switch, 3.13.009.001/0000, RAFI

Keylock switch, waistband square, IP54, anthracite.

Technical specifications
Filter Property Value
Version latching
Latching switching function On-On
Rotation angle 90°
Trigger position key 0
Connection PCB connection
contact surface gold-plated
Breaking capacity 0.1 A/35 V AC/DC
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes