1.10.116.733/0000 | RAFI
Key switch, round, latching, 1 NO contact, 2 x 90°, 0+1+2, 1.10.116.733/0000
Order No.: 12G1268
EAN: 4099891654443
MPN:
1.10.116.733/0000
Unit Price (€ / pc.)
73.4111 € *
Standard delivery time from the manufacturer is: 9 Weeks
Keylock switch, 1.10.116.733/0000, RAFI
Keylock switch, 16.2 mm, round collar, 1 NO, Gold, Solder terminal, 2 x 90°, latching, key removal position 0+1+2.
Applications
- Measurement-control-regulation
- Signalling systems
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | latching | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Breaking capacity | 0.1 A/35 V | |
| Connection | solder connection | |
| Trigger position key | 0 + 1 + 2 | |
| Rotation angle | 2 x 90° |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |