1.04.002.003/0000 | RAFI
Fuse holder, 5 x 20 mm, 6 A, 250 V, central Mounting, 1.04.002.003/0000
Order No.: 46G628
EAN: 4099889127461
MPN:
1.04.002.003/0000
Fuse holders for 5 x 20 mm G fuses, type RAFI 1.04.002.
With bushing mount; Housing and cap: thermoplastic, black. Limit values: 250 V/6.3 A. Complete with screw-on cap and fastening nut.
Type: 003, fuse holder, solder terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 15 mm | |
| Version of the cap | slotted | |
| Rated current | 6 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |