1.30.273.512/0300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 1.30.273.512/0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1582 € *
Standard delivery time from the manufacturer is: 8 Weeks
Emergency stop, 1.30.273.512/0300, Rafi
This special emergency stop button not only has two redundant normally-closed contacts for the emergency stop function, but also a signaling contact. Redundancy is increasingly required for safety applications in machine and control construction and helps to minimize the probability of a component failing.
Features
- Emergency stop with compact design
- Low installation depth
- Minimize mounting errors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 42.1 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |