1.30.273.511/0300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 1.30.273.511/0300
Unit Price (€ / pc.)
25.0376 € *
Next delivery: 12 pcs. on 2026-05-08
Total Price:
25.04 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0376 €
5 pcs.
22.9551 €
10 pcs.
21.5628 €
15 pcs.
20.8607 €
20 pcs.
19.4684 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop, 1.30.273.511/0300, Rafi
Emergency stop, reset by rotating, arrows red. The emergency stop button has the intended tactility, reset and function only when assembled with the appropriate switching elements. In order to prevent unintentional actuation, a tactile feedback must be overcome.
Features
- Electrical engineering
- Low installation depth
- Minimize mounting errors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 42.1 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |