1.30.273.312/2200 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, 1.30.273.312/2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.445 € *
Available: 5 pcs.
Emergency stop, 1.30.273.312/2200, Rafi
Compact emergency stop, active/inactive, reset by rotating. The emergency stop button has the intended tactility, reset and function only when assembled with the appropriate switching elements. In order to prevent unintentional actuation, a tactile feedback must be overcome.
Features
- Electrical engineering
- Low installation depth
- Minimize mounting errors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 35 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |