1.30.273.011/2300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, 1.30.273.011/2300
Unit Price (€ / pc.)
26.2752 € *
Available: 12 pcs.
Total Price:
26.28 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2752 €
5 pcs.
25.0376 €
10 pcs.
23.5382 €
15 pcs.
22.2173 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop, 1.30.273.011/2300, RAFI
The design of the actuator protects the emergency stop button from interlocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects.
Features
- Emergency stop in classic design
- Protection class: at least IP 65 front side
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 42.1 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |