1.30.243.901/0300 | RAFI
Emergency stop, pull release, mounting Ø 22.3 mm, unlit, 1.30.243.901/0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0741 € *
Available: 8 pcs.
Emergency stop, 1.30.243.901/0300, Rafi
Rafix 16 emergency stop, reset by pulling. Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Override-proof
- Robust - also suitable for operation with gloves
- Close mounting of actuators possible, as wiring is axial from behind
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 63 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |