1.30.094.011/0300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 1.30.094.011/0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2062 € *
Standard delivery time from the manufacturer is: On Request
Emergency stop, 1.30.094.011/0300, RAFI
Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Emergency stop for safety functions
- Close mounting of actuators possible, as wiring is axial from the rear
- The switching elements are snapped on and can be removed again by turning.
- Separate switching elements UNIVERSAL required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 24.1 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |