1.30.074.521/0304 | RAFI
Emergency stop, rotary release, mounting Ø 16.2 mm, illuminated, 1.30.074.521/0304
Unit Price (€ / pc.)
18.2546 € *
Available: 249 pcs.
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
17.1598 €
50 pcs.
16.0531 €
150 pcs.
15.4105 €
500 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, 1.30.074.521/0304, RAFI
The 1.30.074.521/0304 consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Features
- Robust - also suitable for operation with gloves
- Close mounting of actuators possible, as wiring is axial from behind
- The switching elements are snapped on and can be removed again by turning
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Height | 19.3 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2 pieces |
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |