1.30.074.501/0304 | RAFI
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 1.30.074.501/0304
Unit Price (€ / pc.)
14.6608 € *
Available: 20 pcs.
Emergency stop, 1.30.074.501/0304, Rafi
Rafix 16 emergency stop, square collar, reset by rotating. Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Override-proof
- Robust - also suitable for operation with gloves
- Close mounting of actuators possible, as wiring is axial from behind
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | square | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Height | 37.9 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |