1.15.213.001/0000 | RAFI
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 35 V, 1.15.213.001/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8662 € *
Available: 3 pcs.
Total Price:
36.87 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8662 €
10 pcs.
32.4275 €
20 pcs.
31.5469 €
40 pcs.
30.6663 €
160 pcs.
28.8932 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, 1.15.213.001/0000, RAFI
The 1.15.213.001/0000 is an emergency stop button equipped with up to 3 contacts. This means that, for example, 2 redundant contacts can be earmarked for safety applications, while a signaling contact triggers the position sensing. An additional safety factor for your application.
Features
- Round mounting hole
- Water jet protection class IP 65 and IP 67 on front
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Industrial robots
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Height | 40.8 mm | |
| Degree of protection (IP) | IP65/IP67 | |
| Rated voltage | 35 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |