1.15.154.006/0301 | RAFI
Emergency stop, pull release, mounting Ø 16.2 mm, unlit, 25 V, 2 Form B (N/C), 1.15.154.006/0301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2982 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
282.98 € *
Price list
Quantity
Price per unit*
10 pcs.
28.2982 €
15 pcs.
27.2153 €
50 pcs.
26.0134 €
150 pcs.
24.9424 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop, 1.15.154.016/0301RAFI
Emergency stop pushbutton, square collar, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | square | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Height | 18.5 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 25 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |