1.15.105.002/0000 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 24 V, 2 Form B (N/C), 1.15.105.002/0000
Unit Price (€ / pc.)
44.8273 € *
Available: 8 pcs.
Next delivery: 10 pcs. on 2026-05-13
Total Price:
44.83 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8273 €
10 pcs.
39.4485 €
20 pcs.
38.3656 €
40 pcs.
37.2946 €
160 pcs.
35.1407 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop, 1.15.105.002/0000, Rafi
Lumotast 22, emergency stop button, 2 NC, silver, reset by rotating. The compact LUMOTAST 22 emergency stop with quick-connect terminals is ideal wherever an emergency stop or emergency off is required and space is tight in front of or behind the front panel. This emergency stop is also available with a PCB terminal.
Features
- Night design, illumination of the arrows possible
- Water jet protection class IP 65 on front
- Low mounting depth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 25.9 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |