1.10.031.001/0000 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 35 V, 2 Form B (N/C), 1.10.031.001/0000
Unit Price (€ / pc.)
106.6121 € *
Next delivery: 10 pcs. on 2026-05-22
Total Price:
106.61 € *
Price list
Quantity
Price per unit*
1 pcs.
106.6121 €
6 pcs.
97.7347 €
16 pcs.
91.8085 €
50 pcs.
88.8454 €
100 pcs.
82.9192 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop with M12 connection: The RAMO E switches are designed with two NC contacts for a switching voltage of 35 V. They meet all applicable ISO and IEC standards and are characterized by their simple, time-saving installation. Like the entire RAMO series, the emergency stop switches feature easy-to-install M12 plug connections, which reduce the wiring effort to a minimum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 39.5 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 35 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | HU |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |