1.22.251.242/3502 | RAFI
Command device box, 2 illuminated pushbutton, 1 Form B (N/C) + 1 Form A (N/O), 1.22.251.242/3502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.8632 € *
Available: 8 pcs.
Control device box, 1.22.251.242/3502, RAFI
This product is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example, emergency stop, on/off and up/down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box. It can be used wherever individual command device units are required at decentralized locations.
Features
- Compact dimensions: 109 x 40 x 27 mm
- With gray upper part of housing for pushbutton combinations
- Connection with M12 plug: "Plug and Play
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Construction machinery
- Industrial robots
- Model construction
- Home technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 illuminated pushbutton | |
| Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
| Shell size | 109 x 40 x 27 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |