1.22.114.392/0200 | RAFI
Command device box, 1 emergency stop pushbutton, 1 illuminated pushbutton, 2 Form B (N/C) + 1 Form A (N/O), 1.22.114.392/0200
NCNR (non cancelable / non returnable)
The E-Box M12 is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example, emergency stop, on/off and up/down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box.The assembly: Screw on the clip, put on the box, connect the plug, check and ready. The E-Box M12 can be used wherever individual command device units are required at decentralized locations. Typically, for example, for emergency stop applications along a production facility or at the safety fence. The dimensions of the E-Box M12 are based on the edge dimensions of a 40 mm profile rail and the mounting concept is also designed for this.
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop pushbutton, 1 illuminated pushbutton | |
| Latching switching function | 2 Form B (N/C) + 1 Form A (N/O) | |
| Shell size | 123.2 x 40 x 60.2 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Original Packaging | Carton with 1 piece |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |