1.69.010.101/1000 | RAFI
Signal lamp, Ø 56.8 mm, 24 V AC/DC, IP67, 1.69.010.101/1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.8797 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
151.88 € *
Price list
Quantity
Price per unit*
1 pcs.
151.8797 €
3 pcs.
147.2982 €
10 pcs.
142.2526 €
25 pcs.
138.4684 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, 1.69.010.101/1000, Rafi
The IO-LINK product offers you a comfortable start and can be quickly integrated into your existing environment by using standardized M12 connectors. Simply connected and individually parameterized, the control and signaling device opens up countless possibilities.
Features
- Night mode with different brightness levels
- 4 different flashing modes
- Can be diagnosed via the controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal light | |
| Colour | clear | |
| Voltage | 24 V AC/DC | |
| Rated current | 120 mA | |
| Degree of protection (IP) | IP67 | |
| diameter | 56.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |