1.69.010.005/0000 | RAFI
Signal light, Ø 56.8 mm, red/yellow/green, 28 VDC, IP65/IP66/IP67, 1.69.010.005/0000
NCNR (non cancelable / non returnable)
Signal lamp, 1690100050000, RAFI
To achieve outstanding illumination, we have optimized the light refraction. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant. In addition, the bright LEDs are energy efficient and do not have to be replaced. The resulting overall package, for many fields of application, will exceed your expectations.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Industrial robots
- Model construction
| Filter | Property | Value |
|---|---|---|
| Version | signal light | |
| Colour | clear | |
| Farbe der Beleuchtung | red/yellow/green | |
| Voltage | 28 VDC | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| diameter | 56.8 mm | |
| Height | 84.6 mm |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |