1.69.010.002/1400 | RAFI
Signal lamp, Ø 56.8 mm, yellow, 24 V AC/DC, IP65, 1.69.010.002/1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5984 € *
Standard delivery time from the manufacturer is: On Request
Signal lamp, 1.69.010.002/1400, RAFI
Signal lamp with outstanding illumination. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant.
Features
- Special refracted light effect due to diamond lens
- Long-lasting and ultra-bright SMT LEDs
- Low electricity consumption
- Extension support tubes in different lengths
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Degree of protection (IP) | IP65 | |
| diameter | 56.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |