1.30.240.005/1008 | RAFI
Pushbutton, illuminable, groping, waistband round, white, front ring silver gray, mounting Ø 22.3 mm, 1.30.240.005/1008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Available: 30 pcs.
Push button switch, 1.30.240.005/1008, RAFI
Illuminated push button switch with IP65 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 11.7 mm | |
| Installation depth | 56.4 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |