9.00.002.276/0000 | RAFI

Design kit for switches, illuminable, mounting Ø 22.3 mm, 9.00.002.276/0000

Order No.: 12G8000
EAN: 4099889249736
MPN:
9.00.002.276/0000
9.00.002.276/0000 RAFI Actuators, Signal Elements and Front Elements Image 1
9.00.002.276/0000 RAFI Actuators, Signal Elements and Front Elements Image 2
9.00.002.276/0000 RAFI Actuators, Signal Elements and Front Elements Image 3
Image may differ
Variants in this Starter Kit with following pin assignments: RAMO T pushbutton green, contact: NO, illuminated, RAMO I signal lamp white, RAMO E emergency stop, contact 1 NC, contact 2 NC
Technical specifications
Filter Property Value
Product type design kit for switches
can be illuminated Yes
Type of mounting threaded ring
Installation diameter 22.3 mm
Protection class IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes